Skip to content
information
Shopping from the United States?

Red Lion Controls DAM00I00UT8I0000

Analog Output I/O Module, 8 I/O, 4-20 mA DC, 5-10 VDC, FlexEdge Series

Mfr. Part #: DAM00I00UT8I0000 / RS Stock #: 71960533

Red Lion Controls

Red Lion Controls DAM00I00UT8I0000

Mfr. Part #: DAM00I00UT8I0000
RS Stock #: 71960533

Description

Analog Output I/O Module, 8 I/O, 4-20 mA DC, 5-10 VDC, FlexEdge Series

In Stock:

1

Price

Qty.

Standard Price

1

$1,682.89594

5

$1,632.39522

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DAM00I00UT8I0000
Series

Overview

Red Lion FlexEdge Series — 8AO I/O Module | FlexEdge Intelligent Edge Automation Platform:

The 8AO I/O module offers 8 analog outputs and is designed for use with DA70 controllers. The module provides eight isolated outputs that are independently programmable for output ranges of 0-5 V, 0-10 V, +/-10 V, 0-20 mA, or 4-20 mA. Internal scaling is provided to accommodate virtually any application. Easily add I/O to a FlexEdge controller to monitor and control almost any application. With a wide operating temperature range and robust industrial certifications, FlexEdge I/O modules are designed to thrive in harsh environments.

Features:
  • Outputs include: 0-5 VDC, 0-10 VDC, ±10 VDC, and 0/4-20 mA DC
  • Offers Complete Isolation; Inputs, Power, and Communication
  • On-device Wiring Diagram
  • At-a-Glance Module Status Indicator
  • Outputs are Software Configured and Fully Scalable
  • Individual Channel LEDs for Troubleshooting and Testing
  • Hot Swappable with Zero Configuration
  • UL Class 1, Division II and ATEX/IECEx