Skip to content
information
Shopping from the United States?

RECOM Power, Inc. R-78B12-1.0L

Recom Switching Regulator, 32V Input, 12V Output, 1A

Mfr. Part #: R-78B12-1.0L / RS Stock #: 70052242

RECOM Power, Inc.

RECOM Power, Inc. R-78B12-1.0L

Mfr. Part #: R-78B12-1.0L
RS Stock #: 70052242

Description

Recom Switching Regulator, 32V Input, 12V Output, 1A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

42

$16.18478

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 42
Multiples Of: 42
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Efficiency
96% %
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
12VDC@1A
Output Power
12 W
Output Voltage
12 VDC
Type
Medical

Overview

Recom's R-78XX Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over-temperature protection round off the specifications of this versatile converter series.

Key Features:
  • Efficiency Up to 97%, Non-Isolated, No Need for Heat Sinks
  • Very Low Profile
  • Wide Input Range
  • Low Ripple and Noise
  • EMC Certified