Qualtek Electronics Corp. 764-00/002
Module, Multifunction, 10 A (RMS) (Max.), 250 VAC, DPST Power
Mfr. Part #: 764-00/002 / RS Stock #: 70133412
Price
Qty.
Standard Price
1
$15.493
5
$14.25356
10
$13.17265
20
$11.93321
50
$10.99642
Additional Inventory
Manufacturer Lead Time:
61 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Gender
Male
Hipot Rating
2000 VAC (Line to Ground), 2000 VAC (Line to Line)
Housing Material
Plastic
Mounting Type
Panel Mount
Number of Poles
2
Operating Temperature
-25 to 85 °C
Panel Cut Out
72.4×28 mm
Product Header
Multi-Function Power Entry Module
Protection
2 (Fuseholder), 2 (Line Switch)
Standards
UL Recognized, CSA Certified, VDE Approved
Switch Type
DPST
Termination
Solder
Type
Fuse ; Switch
Voltage Rating
250 V
Overview
Multi-Function Modules. Both snap-in and screw mount incorporates an IEC male power inlet, fuseholder and optional voltage selector and power switch.
Max. Rating: 761 and 762 Series — UL/CSAVDE 6 A/250 AC
Max. Rating: 763 Series — ULVDE 10 A, CAS 6 A/250 VAC
Max. Rating: 764 Series — US/CSA, VDE 10 A/250 V
Max. Rating: 765 and 766 Series — UL/CSA 10 A, VDE 6 A/250 VAC