Qualtek Electronics Corp. 719W-00/04
IEC Plug, 10 A/250 VAC, QC Tab Terminal, Panel Mount, 719W Series
Mfr. Part #: 719W-00/04 / RS Stock #: 70133367
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.55979
10
$3.0986
25
$2.96889
50
$2.81036
100
$2.66624
500
$2.49329
1000
$2.13299
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Body Material
Nylon
Color
Black
Contact Type
Pin
Current Rating
10 A
Grade
Commercial
Housing Material
Nylon
Insulation Resistance
1,000 MOhms
Mounting Type
Panel Mount
NEMA Type
Non-NEMA
Number of Contacts
3
Number of Poles
2
Primary Type
IEC
Product Header
Male Power Inlet with Fuseholder
Termination
QC Tabs
Type
Plug
Voltage Rating
250 V
Overview
Male power inlets with a fuseholder for single fuse.
Max. Rating: UL and CSA 10 A/250 VAC — TUV 10 A/250 VAC
Snap-In Mount for 1.0 mm, 2.0 mm, 2.5 mm and 3.00 mm Panel Thickness Available