Skip to content
information
Shopping from the United States?

Qualtek Electronics Corp. 712-00/00

IEC Plug, 10A/250 VAC, 18 AWG, Screw Terminal, Cable Mount, 712 Series

Mfr. Part #: 712-00/00 / RS Stock #: 70133308

Qualtek Electronics Corp.

Qualtek Electronics Corp. 712-00/00

Mfr. Part #: 712-00/00
RS Stock #: 70133308

Description

IEC Plug, 10A/250 VAC, 18 AWG, Screw Terminal, Cable Mount, 712 Series

In Stock:

158

Price

Qty.

Standard Price

1

$14.68592

5

$13.50413

10

$12.26469

50

$11.31349

100

$10.57847

500

$9.98758

1000

$9.10844

Additional Inventory

Manufacturer Lead Time:

34 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Nylon
Color
Black
Conductor Size
18 AWG
Connector Type Cable end 1
IEC Male
Connector Type Cable end 2
C14 Plug
Contact Type
Pin
Current Rating
10 A
Grade
Commercial
Insulation Resistance
10,000 MOhms
Jacket Material
Nylon
Material
Nylon
Mounting Type
Cable
NEMA Type
Non-NEMA
Number of Poles
2
Primary Type
IEC
Product Header
AC Power Plug Assembly
Standards
UL, CSA, VDE
Termination
Screw
Type
Plug
Voltage Rating
250 V
Wire Size
18 AWG

Overview

AC Power Cord Plug Assemblies. Male and female rewirable plug connectors with straight and 90° angle cable entry. Easily converts power cord into a detachable power cordset.

  • Max. Rating: UL and CSA 10 A/250 VAC — VDE 10 A/250 VAC