Skip to content
information
Shopping from the United States?

Pomona Electronics 73087-72-2

JUMPER TEST LEAD SET RED 72"

Mfr. Part #: 73087-72-2 / RS Stock #: 70197570

Pomona Electronics

Pomona Electronics 73087-72-2

Mfr. Part #: 73087-72-2
RS Stock #: 70197570

Description

JUMPER TEST LEAD SET RED 72"

In Stock:

3

Price

Qty.

Standard Price

1

$53.30492

5

$51.70948

10

$50.91176

25

$50.11403

50

$49.31631

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
6 ft
Color
Red
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Banana Plug 4mm x 2
Connector Type Cable end 2
1x 4 mm Banana Plug ; 1x Banana Jack
Type
Jumper/Test Leads
UPC Code
095969487689

Overview

Model 73087 Jumper Test Lead Set Features • Each jumper test lead set includes one sheathed 4mm banana plug to sheathed 4mm banana plug test lead, and one sheathed 4mm banana plug to sheathed 4mm banana jack patch cord. • Flexible jumper test lead sets are perfect for conducting peer-checking system tests with test point check before final connection. • Perfect for use with the 73084, 73085, 73086, and 73088 terminal jacks. • Plug and housing are molded directly to the cable in an intergral one piece design and wire is double crimped for a long lasting connection. • Multi-leaf banana spring is beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance. • High strand count silicone insulated wire offers excellent flexibility and high temperature resistance.