Skip to content
information
Shopping from the United States?

Pomona Electronics 6248-12-2

Banana Jack Beryllium Copper (Hook) Silicone (Grabber)/Nylon (Banana Jack)

Mfr. Part #: 6248-12-2 / RS Stock #: 70198457

Pomona Electronics

Pomona Electronics 6248-12-2

Mfr. Part #: 6248-12-2
RS Stock #: 70198457

Description

Banana Jack Beryllium Copper (Hook) Silicone (Grabber)/Nylon (Banana Jack)

In Stock:

24

Price

Qty.

Standard Price

1

$19.866

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
12 in
Color
Red
Contact Material
Beryllium Copper (Hook)
Current Rating
5 A
Dimensions
12.00 in L
Finish
Gold Plated (Grabber)?/Nickel Plated (Banana Jack)
Insulation Material
Silicone ; Nylon
Stranding
65 x 36
Type
Stacking Banana-Mini Hook
UPC Code
095969164412
Voltage Rating
300 V
Wire Size
18 AWG

Overview

Minigrabber Test Clip To Sheathed Banana Jack, 18 AWG Wire Size
  • Newly designed minigrabber® test clip patch cord complies with IEC 1010-2-31, which is the latest international safety standard for test accessories ?Grabber width is a slim .36 in. (9,14 mm) for easier access to test terminals ?Grabber hook is gold plat
    High strand count silicone insulated wire offers excellent flexibility and high temperature resistance.