Skip to content
information
Shopping from the United States?

Phoenix Contact 3240782

WT-HT HF 3,6X140

Mfr. Part #: 3240782 / RS Stock #: 70253187

Phoenix Contact

Phoenix Contact 3240782

Mfr. Part #: 3240782
RS Stock #: 70253187

Description

WT-HT HF 3,6X140

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.098

1000

$0.09114

2000

$0.0882

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
WT-HT HF 3 6X140
Color
Clear
Material
Nylon 6/6
Type
Internal teeth
UPC Code
4046356705004