Phoenix Contact 3214424
Terminal Block Push In Connection Black PT 2 5-QUATTRO BK PT Series
Mfr. Part #: 3214424 / RS Stock #: 70596150
Price
Qty.
Standard Price
1
$4.64069
10
$4.28039
25
$3.99215
50
$3.79038
100
$3.5742
500
$3.15625
Additional Inventory
Can ship in 10 days:
1450
On order:
1350
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 2 5-QUATTRO BK
Approvals
ATEX ; IECEx ; cULus Recognized ; IECEE CB Scheme ; LR ; EAC Ex ; UL Recognized ; cUL Recognized ; RS ; ABS ; VDE Zeichengenehmigung ; EAC ; DNV GL
Color
Black
Current Rating
20 A
Dimensions
0.00 in W X 2.83 in L
Family Name
PT Push-In Family
Insulating Material Group
I
Maximum Load Current
28 A
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
1
Number of Positions
4
Primary Type
DIN Rail Mount
Stripping Length
8 mm ... 10 mm in
Type
Feed-Through
UPC Code
4046356582186
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Push-In
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: PT Push-in Family | PT Series — Push-in Connection Technology | Simply Consistent:
PT push-in connection terminal blocks have been developed for direct conductor connection. This means that solid conductors or conductors with ferrules can be inserted directly into the terminal block without tools. The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever – easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.
The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding. The push-in connection technology is tested for maximum vibration and shock resistance. The test runs through a frequency range of 5 Hz to 150 Hz at a speed of up to 5.72 m/s2. The test objects are tested on each of the three axes (x, y, z). No contact interruptions > 1 μs are permitted during the test. Push-in connection technology meets these high requirements in terms of vibration and shock loads up to 350 g.
Features:
Time-saving pre-treated and solid conductor connection, thanks to tool-free direct connection technology
Convenient insertion, thanks to 50 percent lower insertion forces
Safe wiring and operation, thanks to the color-coded push button
Connection of all conductor types, thanks to convenient front connection
The conductor can be easily released – without special tools
Reduction in logistics costs with the uniform CLIPLINE complete system accessories
PT push-in connection terminal blocks have been developed for direct conductor connection. This means that solid conductors or conductors with ferrules can be inserted directly into the terminal block without tools. The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever – easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.
The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding. The push-in connection technology is tested for maximum vibration and shock resistance. The test runs through a frequency range of 5 Hz to 150 Hz at a speed of up to 5.72 m/s2. The test objects are tested on each of the three axes (x, y, z). No contact interruptions > 1 μs are permitted during the test. Push-in connection technology meets these high requirements in terms of vibration and shock loads up to 350 g.
Features: