Skip to content
information
Shopping from the United States?

Phoenix Contact 2966595

Optocouplers, Pluggable Miniature, Input 24VDC, Output 3-33VDC, 3A

Mfr. Part #: 2966595 / RS Stock #: 70207957

Phoenix Contact

Phoenix Contact 2966595

Mfr. Part #: 2966595
RS Stock #: 70207957

Description

Optocouplers, Pluggable Miniature, Input 24VDC, Output 3-33VDC, 3A

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

842

Price

Qty.

Standard Price

1

$83.83513

10

$79.64121

25

$75.44729

50

$71.25337

100

$67.07387

Additional Inventory

Can ship in 10 days:

779

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Industrial Optocouplers
Actuation
Manual
Alternate Mfr Part Number
OPT-24DC/ 24DC/ 2
Application
Industrial
Approvals
UL Recognized ; cUL Recognized ; GL ; EAC ; PRS ; cULus Recognized
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 VDC
Current Rating
3 A
For Use With
Industrial Optocouplers
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
Through Hole
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Industrial Optocouplers
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
PLC Slimline Relay Series
Supply Voltage
24 VDC
Termination
PCB
Type
Industrial Optocouplers
UPC Code
4017918130947
Voltage Rating
12 V
Wire Size
12 AWG

Overview

Phoenix Contact PLC Series - Programmable Logic Relay System:

On the logic module market, the PLC logic relay system is the first to combine logic, interface, and field connection levels in a single solution. This means that you can switch and control I/O signals using a single compact system.You can combine the logic module with the corresponding relays and analog modules as required. The modular structure opens up a wealth of applications. You can flexibly extend the system, thanks to the wide choice of different modules. In addition to the basic module, extension modules are also available for more complex tasks. Eight freely-selectable PLC-INTERFACE terminal blocks are available for each logic module. Acquire and switch up to 48 I/O signals with one basic module and two extension modules.

Features:
  • High availability, thanks to plug-in switching elements
  • Combine flexibly: assemble each channel individually as an input or output with relays or analog modules, depending on the application requirement
  • Efficient wiring, thanks to Push-in connection technology and special versions for the sensor or actuator wiring
  • Easy implementation of projects, thanks to intuitive software
  • Wireless operation and monitoring, by means of a Bluetooth adapter and PLC logic app


    Components of the PLC Series - Programmable Logic Relay System:

    1) Basic module
    PLC logic processes 16 I/O signals with just one basic module, with an overall width of just 50 mm.
    2) Extension modulesThe basic module and the extension module are connected via integrated connectors - no tools required.
    3) Memory module
    Save programs or easily copy them to other devices.
    4) Relay and analog modules
    The modular design with the widest variety of relay and analog modules enables channel-specific assembly.
    5) PLC logic app
    Easy and quick parameter adjustments and monitoring via app for iOS and Android. Thanks to the app and the corresponding Bluetooth adapter, you can access the process data quickly and wirelessly.