Skip to content
information
Shopping from the United States?

Phoenix Contact 2905491

PLUGGABLE OPTOCOUPLER 24VDC 5A

Mfr. Part #: 2905491 / RS Stock #: 70251466

Phoenix Contact

Phoenix Contact 2905491

Mfr. Part #: 2905491
RS Stock #: 70251466

Description

PLUGGABLE OPTOCOUPLER 24VDC 5A

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1

Price

Qty.

Standard Price

1

$282.10225

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Industrial Optocouplers
Actuation
Manual
Alternate Mfr Part Number
ST-OV2- 24DC/ 24DC/5
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
For Use With
Industrial Optocouplers
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Industrial Optocouplers
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
DEK / ST / EMG RELAY Series
Supply Voltage
24 VDC
Termination
Screw
Type
Industrial Optocouplers
UPC Code
4017918079444
Voltage Rating
12 V
Wire Size
12 AWG

Overview

Pluggable Power Optocouplers?The Phoenix optocouplers of the ST series provide a wide range for directly switching with small capacities of output module actuators such as contactors, solenoid valves or motors .