Skip to content
information
Shopping from the United States?

Phoenix Contact 2865476

MACX MCR-EX-SL-2NAM-RO Ex-i NAMUR isolating amplifier; 2 channel MCR Series

Mfr. Part #: 2865476 / RS Stock #: 70208347

Phoenix Contact

Phoenix Contact 2865476

Mfr. Part #: 2865476
RS Stock #: 70208347

Description

MACX MCR-EX-SL-2NAM-RO Ex-i NAMUR isolating amplifier; 2 channel MCR Series

In Stock:

62

Price

Qty.

Standard Price

1

$383.70426

Additional Inventory

Can ship in 10 days:

138

On order:

37

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MACX MCR-EX-SL-2NAM-RO
Color
Gray ; Green
Input Type
Analog
Mounting Type
DIN Rail Mount
Number of Channels
2
Output Type
Digital
Primary Type
DIN Rail
Special Features
Intrinsically Safe
Supply Voltage
19.2-30 VDC
Termination
DIN
UPC Code
4046356160490
Wire Termination Type
Screw

Overview

Phoenix Contact - MACX ANALOG Series Signal Conditioning & Signal Converters MACX Analog signal conditioners provide outstanding safety for applications requiring comprehensive explosion protection and functional safety. They provide a wide range of solutions for safe, interference-free analog and digital signal processing. In addition to explosion protection for all zones and material groups, MACX Analog provides functional safety in accordance with SIL IEC/EN 61508 and PL EN ISO 13849. Benefits:
  • High signal quality with safe electrical isolation and long service life thanks to low self-heating
  • Significant space savings with an overall width of just 12.5 mm for single and two-channel standard functions
  • Flexible supply: modular 24 V power bridging with group error messaging or wide-range input up to 230 V AC/DC
  • Service-friendly connection technology with coded, pluggable terminal blocks, with optional screw or Push-in connection
  • Fast signal connection with compact, robust Termination Carriers for system cabling