Skip to content
information
Shopping from the United States?

Phoenix Contact 2708986D1

FIBER OPTIC CONVERTER OPTICAL DIAGNOSTIC

Mfr. Part #: 2708986D1 / RS Stock #: 70170662

Phoenix Contact

Phoenix Contact 2708986D1

Mfr. Part #: 2708986D1
RS Stock #: 70170662

Description

FIBER OPTIC CONVERTER OPTICAL DIAGNOSTIC

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

1

$1,065.96141

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FL MC 10/100BASE-T/FO G1300 ST
Application
Industrial
Input Type
Optical
Primary Type
Media Converter
Special Features
Optical Diagnosis

Overview

FO converter, for converting 10/100 BASE-T(X) to multi-mode fiberglass, (1300 nm), B-FOC (ST®) fiber optic connection, DIN-rail mountable, 24 V DC supply