Phoenix Contact 2708274
PSI-MOS-PROFIB/FO 850E (For Profibus, glass fiber)
Mfr. Part #: 2708274 / RS Stock #: 70207903
Price
Qty.
Standard Price
1
$1,572.76256
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PSI-MOS-PROFIB/FO 850 E
Approvals
UL Listed ; cUL Listed ; ATEX ; cULus Listed ; UL Recognized ; cUL Recognized ; DNV ; EAC ; cULus Recognized
Input Type
Voltage
Interface
Fiber ; RS485
Module Type
Converter
Mounting Type
DIN Rail Mount
Primary Type
Fiber Optic Converters
Special Features
Supply Voltage and Data Signals Routed Through via DIN Rail Connectors ; Automatic Data Rate Detection ; Fixed Data Rate Setting via DIP Switches ; Redundant Power Supply Possible by Means of Optional System Power Supply Unit ; Approved for Use In Zone 2 ; Integrated Optical Diagnostics for Continuous Monitoring of Fiber Optic Paths ; Suitable for Data Rates up to 12 Kbps ; Bit Retiming for Any CascaDINg Depth
Supply Voltage
24 V
Termination
Screw
Type
RS-485 to Fiber
UPC Code
4017918973971
Warranty
Limited Lifetime
Overview
The rail-mountable converter for PROFIBUS is specially designed to meet the industrial requirements of the control cabinet. It converts the electrical signals of the PROFIBUS interface into optical signals bi-directionally. All PROFIBUS systems with transmission speeds between 9.6 Kb/s and 1.5 Mb/s are supported. The device makes it possible to set up an interference-proof fiber-optic networking in line, star, tree or redundant ring structure.