Phoenix Contact 1935857
PCB Terminal Screw 5mm 12AWG 400V 32A 10 Position COMBICON PT Series
Mfr. Part #: 1935857 / RS Stock #: 70055157
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.41596
500
$4.05983
1000
$3.53277
2000
$3.09117
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus
Alternate Mfr Part Number
PT 2 5/10-5 0-H
Approvals
UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; CCA ; IECEE CB Scheme ; EAC ; cULus Recognized
Color
Green
Current Rating
32 A
Family Name
COMBI Plug Family
Level
Single Level
Mounting Type
In-Line
Number of Contacts
10
Number of Levels
1
Number of Positions
10
Pin Spacing
5 mm ; 0.197 in
Pitch
5 mm in
Primary Type
Wire to Board
Special Features
Compact
Termination
Screw
Type
Terminal Block Connector
UPC Code
4017918948474
Voltage Rating
400 V
Wire Entry
Front
Wire Size
12 AWG
Wire Termination Type
Screw
Overview
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 & PT 2.5 Series with 5.0 mm pitch.
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 & PT 2.5 Series with 5.0 mm pitch.