Skip to content
information
Shopping from the United States?

Phoenix Contact 1881545

Pluggable Header 2.5mm 20AWG 160V 4A 12 Position MICRO-COMBICON MC Series

Mfr. Part #: 1881545 / RS Stock #: 70054506

Phoenix Contact

Phoenix Contact 1881545

Mfr. Part #: 1881545
RS Stock #: 70054506

Description

Pluggable Header 2.5mm 20AWG 160V 4A 12 Position MICRO-COMBICON MC Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$8.3191

5

$7.64958

10

$6.65243

20

$5.82622

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CUL
Alternate Mfr Part Number
MC 0 5/12-G-2 5
Approvals
UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; IECEE CB Scheme ; CCA ; EAC ; cULus Recognized
Color
Green
Current Rating
4 A
Hole Diameter
1.2 mm
IEC Rating
320V
Insulation Material
Polyamide
Level
Single Level
Mounting Type
Through Hole
Nominal Current
4 A
Nominal Voltage
80 V
Number of Contacts
12
Number of Poles
12
Number of Positions
12
Operating Force
PA oz
Orientation
90°, Right Angle
Packaging
Bulk
Pin Dimensions
0.8 x 0.8 mm in
Pin Spacing
2.5 mm mm
Pitch
2.5 mm in
Primary Type
Pluggable
Special Features
90 Deg
Standards
EN-VDE, UL Recognized, cUL Listed
Surge Voltage
1.5 kV
Termination
PCB Pins
Type
Header
UPC Code
4017918156787
Voltage Rating
160 V
Wire Size
20 AWG

Overview

Phoenix Contact MICRO COMBICON MC 0,5 and MCV 0,5 Series 2.5mm PCB Terminal Block Headers

MICRO COMBICON MC 0,5 (right angle) and MCV 0,5 series (vertical) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These MICRO COMBICON MC 0,5 and MICRO COMBICON MCV 0,5 2.5mm PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.