Skip to content
information
Shopping from the United States?

Phoenix Contact 1500978

Cable Assembly, M12 Male Straight-M12 Female 90, 4 Con, M12 Cordset Series

Mfr. Part #: 1500978 / RS Stock #: 70330284

Phoenix Contact

Phoenix Contact 1500978

Mfr. Part #: 1500978
RS Stock #: 70330284

Description

Cable Assembly, M12 Male Straight-M12 Female 90, 4 Con, M12 Cordset Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$65.11382

5

$62.50523

10

$60.5596

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-4P-M12MS/ 0 6-PUR/M12FR SH
Approvals
cULus Listed ; UL Listed ; cUL Listed ; EAC
Cable Type
Double Ended In-Series
Conductor Material
Bare Copper (BC) ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Contact Material
CuSn
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Conductors
4
Number of Positions
4
Torque
0.4 N/m
UPC Code
4017918618162
Warranty
Limited Lifetime

Overview

Sensor/Actuator 4 Way Cable Assemblies, M12 to M12, PUR Cable
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.