Phoenix Contact 1406177
Cable Assembly, M12 Male Straight-Pigtail, 4 Con, Yellow, M12 Cordset Series
Mfr. Part #: 1406177 / RS Stock #: 70276797
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.32145
5
$49.27494
10
$47.73284
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-4P-MS/10 0-542 SH SCO BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Length
32.8 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
Pigtail
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Type
Industrial
UPC Code
4046356798730
Warranty
Limited Lifetime
Overview
M12 Sensor/Actuator Cable