Skip to content
information
Shopping from the United States?

Phoenix Contact 1405235

VS-PPC Series, For Use With Push/Pull Interlocking, Round Mounting Cutout

Mfr. Part #: 1405235 / RS Stock #: 70170458

Phoenix Contact

Phoenix Contact 1405235

Mfr. Part #: 1405235
RS Stock #: 70170458

Description

VS-PPC Series, For Use With Push/Pull Interlocking, Round Mounting Cutout

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$117.82068

10

$113.10558

25

$109.57281

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
VS-PPC-F1-SCRJ-MNNA-1C-F
Application
Phoenix Contact IP67 Data Connectors
Color
Silver
Family Name
IP6X Field Connectivity & Cabling Solutions
Housing Material
Zinc die-cast
Material
Metal
Number of Positions
2
Type
Network (Cat 5/6) Cables
UPC Code
4046356334785

Overview

Push-Pull connectors provide IP65 and IP67 protection to withstand harsh industrial environments, making them ideal for distributed control applications. The Push-Pull connector system is easy to operate - connectors are locked and unlocked with just one hand. These connectors protect against dirt, water, vibration/shock, and temperature extremes.