Skip to content
information
Shopping from the United States?

Phoenix Contact 1212746

Die for CRIMPFOX-M for coaxial connectors

Mfr. Part #: 1212746 / RS Stock #: 71909637

Phoenix Contact

Phoenix Contact 1212746

Mfr. Part #: 1212746
RS Stock #: 71909637

Description

Die for CRIMPFOX-M for coaxial connectors

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

2

Price

Qty.

Standard Price

1

$320.68408

5

$298.23087

10

$288.60807

25

$278.98527

Additional Inventory

Can ship in 10 days:

3

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Dies
Actuation
Manual
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
For Use With
Dies
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Dies
Protection Class
IEC
Protocol Type
Standard
Series
Size
1 in
Special Features
100 Series
Supply Voltage
24 VDC
Termination
Screw
Type
Dies
Voltage Rating
12 V
Wire Size
12 AWG

Overview

Phoenix Contact - Die for CRIMPFOX-M for coaxial connectors