Skip to content
information
Shopping from the United States?

Phoenix Contact 1212072

Pliers;basic for accommodating dies for a wide range of type of contacts

Mfr. Part #: 1212072 / RS Stock #: 71309829

Phoenix Contact

Phoenix Contact 1212072

Mfr. Part #: 1212072
RS Stock #: 71309829

Description

Pliers;basic for accommodating dies for a wide range of type of contacts

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1

Price

Qty.

Standard Price

1

$114.62233

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Crimpers
Actuation
Manual
Alternate Mfr Part Number
CRIMPFOX-M
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
For Use With
Crimpers
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Neutral
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
Standard
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
1 in
Pitch
0 mm in
Primary Type
Crimpers
Protection Class
IEC
Protocol Type
Standard
Series
Size
1 in
Special Features
Crimpfox Series
Supply Voltage
12 VDC
Termination
Screw
Type
Crimpers
UPC Code
4046356452519
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG

Overview

Phoenix Contact Crimpfox Series Pliers