Skip to content
information
Shopping from the United States?

Phoenix Contact 1208461

Nut,Nickel-Plated Steel,For M8 Connectors w/ Dia. of 10mm,SAC BIT M8-D10

Mfr. Part #: 1208461 / RS Stock #: 70342138

Phoenix Contact

Phoenix Contact 1208461

Mfr. Part #: 1208461
RS Stock #: 70342138

Description

Nut,Nickel-Plated Steel,For M8 Connectors w/ Dia. of 10mm,SAC BIT M8-D10

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

5

Price

Qty.

Standard Price

1

$102.59762

Additional Inventory

Can ship in 10 days:

26

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Nuts
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
SAC BIT M8-D10
Angle
Straight Degree(s)
Approvals
EAC
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
A Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Drive Type
QUICKON fast connection
For Use With
Torque Screwdriver TSD 02 SAC-1208487
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Material
Steel
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Plating Material
Nickel
Primary Type
Nuts
Series
Supply Voltage
24 VDC
Type
Nuts
UPC Code
4046356014557
Warranty
Limited Lifetime
Weight
0.04 lb

Overview

Nut for assembling sensor/actuator cables with M8 connector and for M8 connectors with QUICKON fast connection technology, for 4 mm hexagonal drive