Skip to content
information
Shopping from the United States?

Phoenix Contact 1205655

Sleeve Receiver, 1.0mmu2, Sleeves, Red, Spare Locator, EAC, GOST,CF 3000 LOC 1 0

Mfr. Part #: 1205655 / RS Stock #: 70171411

Phoenix Contact

Phoenix Contact 1205655

Mfr. Part #: 1205655
RS Stock #: 70171411

Description

Sleeve Receiver, 1.0mmu2, Sleeves, Red, Spare Locator, EAC, GOST,CF 3000 LOC 1 0

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

10

Price

Qty.

Standard Price

1

$39.26651

Additional Inventory

Can ship in 10 days:

90

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Contact Locator
Actuation
Manual
Alternate Mfr Part Number
CF 3000 LOC 1 0
Application
Industrial
Approvals
EAC ; GOST
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Cross Section Area
1 mm2
Current Rating
0.1 A
For Use With
Contact Locator
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Contact Locator
Product Type
Sleeve receiver
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
Semi-Automatic Wire Processing Series
Supply Voltage
24 VDC
Termination
Screw
Type
Contact Locator
UPC Code
4017918137601
Voltage Rating
12 V
Wire Size
12 AWG

Overview

Sleeve receiver for 1.0 mm² sleeves