Skip to content
information
Shopping from the United States?

Phoenix Contact 1031721

Crimping Pliers,26-8 AWG,0.14-10mm2 Cross Section,7" (180mm),CRIMPFOX DUO 10

Mfr. Part #: 1031721 / RS Stock #: 71241997

Phoenix Contact

Phoenix Contact 1031721

Mfr. Part #: 1031721
RS Stock #: 71241997

Description

Crimping Pliers,26-8 AWG,0.14-10mm2 Cross Section,7" (180mm),CRIMPFOX DUO 10

In Stock:

18

Price

Qty.

Standard Price

1

$226.72114

Additional Inventory

Can ship in 10 days:

43

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Alternate Mfr Part Number
CRIMPFOX DUO 10
Approvals
EAC
Color
Black
Connector Type
Insulated and Uninsulated Ferrules
Cross Section Area
0.14 to 10 mm2
Series
Shape
Trapezoidal Crimp
Special Features
Automatic Cross Section Adjustment ; Rotating Die
UPC Code
4055626535371
Warranty
Limited Lifetime
Weight
0.67 lb
Wire Entry
Lateral ; Front
Wire Size
26-8 AWG AWG

Overview

Crimping pliers - CRIMPFOX DUO 10 - 1031721
Crimping pliers, type of contact: Insulated and uninsulated ferrules, standards/specifications: DIN 46228-1, DIN 46228-4, min. cross section: 0.14 mm2, max. cross section: 10 mm2, for TWIN ferrules up to 2 x 4 mm2, automatic cross section adjustment, rotating die, lateral and frontal insertion, compression: Trapezoidal crimp, black

Features:
  • Crimping at difficult-to-access points, thanks to rotating die
  • Comfortable to use, thanks to low grip span with optimum manual force progression
  • Suitable for TWIN ferrules, thanks to continuous automatic adjustment
  • Large cross section range from 0.14 mm2 ... 10 mm2
  • Process reliability, thanks to pressure lock and self-adjusting die