Skip to content
information
Shopping from the United States?

Phoenix Contact 0804173

Socket Pin Connector Pattern Type AB 15A Push-in Spring Connection for US

Mfr. Part #: 0804173 / RS Stock #: 71910236

Phoenix Contact

Phoenix Contact 0804173

Mfr. Part #: 0804173
RS Stock #: 71910236

Description

Socket Pin Connector Pattern Type AB 15A Push-in Spring Connection for US

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

5

Price

Qty.

Standard Price

1

$31.01188

5

$28.53397

10

$26.66413

Additional Inventory

Can ship in 10 days:

2

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

Socket, Pin connector pattern type AB 15A, Push-in spring connection, for USA and other countries, switch, gray, for mounting on a DIN rail in the service interface or direct mounting, 125 V AC, 15 A, -20 °C, 60 °C, UL 508