Pepperl+Fuchs Factory Automation PMI104-F90-IU-V1
SENSOR ANALOG OUTPUT POSITION RANGE 0-104MM M12 MICRO
Mfr. Part #: PMI104-F90-IU-V1 / RS Stock #: 70093359
Price
Qty.
Standard Price
1
$734.98777
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
191135
Body Style
Rectangular
IP Rating
IP67
Measurement Range
104 mm
Mounting Style
Flush Shielded
Output
Analog
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
30 VDC
Switching Current
20 mA
Termination
QC Tabs
Overview
The F90 linear position-measuring sensor offers a compact alternative for noncontact linear measurement and is ideal for short-distance linear measurement solutions. Because it is based on inductive measurement technology, sensor targets can be made of any ferrous metal. Note: Models are available with two PNP limit outputs. Features: Linear Position Measurement Analog Outputs Specifications: Supply Voltage: 18-30 VDC 0-10 VDC or 4-20 mA Output Linear Accuracy to 0.1% Lengths from 80 mm to 120 mm