Pepperl+Fuchs Factory Automation NJ2-12GK-N
ProXimity Sensor, NAMUR, 106389
Mfr. Part #: NJ2-12GK-N / RS Stock #: 70552702
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$164.11047
5
$152.62403
10
$146.06653
25
$139.49462
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
106389
Cable Length
2 m
Connection Type
Cable 2-Wire
Housing Material
PBT
Mounting Style
Flush Shielded
Output
NAMUR
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Termination
2-wire
Voltage Regulation
DC