Patlite WEP-302FB-RYG
Visual Warning Device,Tower,Continuous/Flashing,Green/Red/Yellow,24VAC/VDC Sup
Mfr. Part #: WEP-302FB-RYG / RS Stock #: 70038752
Price
Qty.
Standard Price
1
$494.33469
Additional Inventory
Can ship in 10 days:
1049
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
WEP-302FB-RYG
Bulb Type
LED
Color
Green ; Red ; Yellow
Current Consumption
23 (Green), 27 (Amber), 28 (Red) mA Amp
Decibels at 1 Meter
90 dB
Enclosure Rating
IP54
IP Rating
IP54
Lens Color
Amber ; Green ; Red
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Surface Mount
Number of Levels
3
Primary Type
Tower
Product Header
WEP Series Continuous/Flashing/Alarm Visual Warning Device
Size
37.5 mm
Special Features
Dust & Water Resistance ; Half-Moon Shape ; Impact & Heat Resistant Lens ; Slim ; Vertical-Cut Lens
Supply Voltage
24 VAC/VDC
Temperature Range
-30 to 60 C
Type
Continuous/Flashing
Overview
"Super Clear" lenses and unique finishes offer seamless integration with existing equipment.