Skip to content
information
Shopping from the United States?

Panduit PLT2S-C

Cable Tie, 7.4 (188mm) length, nylon 6.6, Natural, PAN-TYPLT Series

Mfr. Part #: PLT2S-C / RS Stock #: 70043877

Panduit

Panduit PLT2S-C

Mfr. Part #: PLT2S-C
RS Stock #: 70043877

Description

Cable Tie, 7.4 (188mm) length, nylon 6.6, Natural, PAN-TYPLT Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$36.1167

5

$34.31519

10

$33.59458

25

$32.85957

50

$32.13896

Additional Inventory

On order:

77

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For indoor use
Approximate Length
7.00 in
Color
Natural
Dimensions
0.22 in H X 7.40 in L
Material
Nylon 6/6
Product Header
Standard Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Locking
Tensile Strength
50 lbs.
UPC Code
074983540457

Overview

Pan-Ty? Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Standard Cross Section


-?For indoor use


-?Versatile cable ties can be used in countless applications


-?One-piece construction for consistent performance and reliability


-?Lowest threading force of any one-piece cable tie in the industry


-?A variety of materials and colors available for specific applications


-?Miniature to Standard cross sections feature a curved tip for easy threading and handling