Skip to content
information
Shopping from the United States?

Panduit LCA1-56-E

One-hole, standard barrel with window lug, #1 AWG wire, 5/16 stud hole.

Mfr. Part #: LCA1-56-E / RS Stock #: 70044015

Panduit

Panduit LCA1-56-E

Mfr. Part #: LCA1-56-E
RS Stock #: 70044015

Description

One-hole, standard barrel with window lug, #1 AWG wire, 5/16 stud hole.

Out of Stock

Price

Qty.

Standard Price

1

$217.29108

5

$199.9101

10

$183.91268

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Green
Contact Material
Seamless Copper
Contact Plating
Electro-Tin
Die Type
P37
Hole Size
5⁄16 in
Insulation Type
Non-Insulated
Overall Length
1.92 "
Overall Width
0.70 "
Package Quantity
20
Special Features
Standard Barrel
Strip Length
15⁄16"
Stud Size
5/16 " ”
Style
One-Hole
Termination
Crimp
Type
1 Hole
UPC Code
074983900206
Wire Size
1 AWG

Overview

PANDUIT‘s reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Conductors
Type LCA

  • Color coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin plated to inhibit corrosion
  • UL Listed and CSA Certified to 35KV** and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wire range-taking capability when crimped with PANDUIT® Uni-Die(TM) Dieless Crimping Tools
  • Tested by Telcordia - meets NEBS Level 3
  • American Bureau of Shipping Type Approved