Skip to content
information
Shopping from the United States?

Panasonic Industrial Automation AIGT2030B

Touchscreen,GT-11,Small Touch Screen,Black,24VDC,RS232 Type

Mfr. Part #: AIGT2030B / RS Stock #: 70036090

Panasonic Industrial Automation

Panasonic Industrial Automation AIGT2030B

Mfr. Part #: AIGT2030B
RS Stock #: 70036090

Description

Touchscreen,GT-11,Small Touch Screen,Black,24VDC,RS232 Type

Out of Stock

Price

Qty.

Standard Price

1

$685.94342

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Backlight
Communication
RS232C
Current Consumption
0.0047 A
Current Rating
4.7 mA
Display Resolution
240 x 96 Pixels Bits
Display Size
4 Inch Display in
For Use With
FP-X Programmable Controller
HMI Type
Touch Screen HMI
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Mounting Type
Chassis Mount
Number of Ports
1
Port Style
RS232C
Primary Type
Operator Interface
Series
GT Series
Special Features
All FP Series PLCs Supported ; Wizard Functions
Supply Voltage
24 VDC V
Technology
STN LCD Display
Temperature Operating Range
0 to 50 C °C
Type
Monochrome
Voltage Rating
24 VDC

Overview

Panasonic GT Series raises the bar of what the compact touch panels can offer. The improved screen clarity, a wide viewing angle, the ample of convenient features of these analog-touch panels and the powerful configuration tools deliver all the benefits of larger screens for every application, while you save cost, space and design time.

Key Features:
  • (All GT series) Line Graph, Receipt, Scaling, Buzzer, Bitmap Import, Multi Languages, Pass-Thru Programming, Trend Graph, Flow Display, Custom Protocol, Password, IP65 (Front).
  • (All GT series except GT01) Real-time Clock, Retentive Memory, Alarm History / Alarm List, Clock/Backup battery.
  • (GT05, GT32) SD Memory Card Slot, USB Interface
  • (GT32) Ethernet, Sound
  • (All GT series except GT05) UL, cUL, CE (GT05 is UL only as of 8/15/2008)

    GT11: 4" touch screen features 240 × 96 pixel resolution. New and improved features and 70% up in brightness from its predecessor the GT-10. The GT11 can also be mounted vertically. 1.375 MB of Memory.