Panasonic Electronic Components EEU-FM1A392L
Capacitor,Alum Lytic,Cap 3900 uF,Tol 20%,Vol-Rtg 10 VDC,Radial,12.5x30,Bulk
Mfr. Part #: EEU-FM1A392L / RS Stock #: 70257579
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.43236
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3900 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.492 x L 1.181 in ; Dia. 12.5 x L 30 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
13 mOhms
Lead Diameter
0.8 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Lead Type
Straight
Life
7000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
3.63 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features:
Capacitance Range: 22 ?F to 6800 ?F
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 105°C, 2000 to 7000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%
Low Impedance (40% to 70% Less Than FC Series)