Panasonic Electronic Components EEU-EB2W470
Capacitor,Alum Lytic,Cap 47 uF,Tol 20%,Vol-Rtg 450 VDC,Radial,18x31.5,Bulk
Mfr. Part #: EEU-EB2W470 / RS Stock #: 70257113
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.96332
5
$3.64626
10
$3.48773
100
$3.17066
250
$2.96889
500
$2.56535
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.709 x L 1.24 in ; Dia. 18 x L 31.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.8 mm
Lead Spacing
0.295 in mm ; 7.5 mm mm
Life
5000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.85 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
450 VDC
Overview
Features:
Endurance: 105°C, 5000 to 10000 Hours
Temperature Range: -40°C to +105°C (Capacitance Rating: 0.47 ?F to 3300 ?F and Voltage Rating: 10 VDC to 63 VDC), -25°C to +105° (Capacitance Rating: 10 ?F to 330 ?F and Voltage Rating: 160 VDC to 450 VDC)
Tolerance: ±20%
High Ripple Current, High Frequency and High Voltage