Skip to content
information
Shopping from the United States?

Panasonic Electronic Components EEE-FK1V220R-T/R

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,5x5.8,Tape&Reel

Mfr. Part #: EEE-FK1V220R-T/R / RS Stock #: 70256595

Panasonic Electronic Components

Panasonic Electronic Components EEE-FK1V220R-T/R

Mfr. Part #: EEE-FK1V220R-T/R
RS Stock #: 70256595

Description

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,5x5.8,Tape&Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.33419

5000

$0.31748

10000

$0.30077

50000

$0.26734

100000

$0.23394

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
C
Case Size
Dia. 0.197 x L 0.228 in ; Dia. 5 x L 5.8 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
700 mOhms
Life
2000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.16 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
35 VDC

Overview

Features:
  • Temperature Range: -55°C to 105°C
  • Tolerance: ±20%