Paladin Tools PA1319
CRIMPER 1300 RG8/11/213/216
Mfr. Part #: PA1319 / RS Stock #: 70199523
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$108.19156
5
$102.77261
10
$99.52989
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Application
0.095 HEX ; 0.415 HEX
Cable Type
RG-8 ; RG-11 ; RG-213 ; RG-216
Connector Type
N-Type ; MS39012 Type
Die Set
Replaceable
For Use With
RG8, RG11, RG213, RG216
Handle Color
Orange
Replacement Die
2039
Type
Coaxial
UPC Code
769328100228
Overview
Crimps N-type, MS39012 Type coaxial connectors for RG8, RG11, RG213, RG216