Orion Fans G120P
Fan Finger Guard, Plastic, PBT, UL94V-0 Thermoplastic, 120mm(4.7 in)
Mfr. Part #: G120P / RS Stock #: 70103755
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.87357
10
$1.7871
25
$1.68621
50
$1.59974
100
$1.49886
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum ; Stainless Steel
Fan Size
4.72” (120mm) in
Finish
Black
For Use With
120 mm Fans
Material
Acrylonitrile butadiene styrene ; ABS
Primary Type
Fan Accessories
Type
Fan Guard
Overview
Plastic Fan Guards:
PBT, UL94V-0 Thermoplastic
6.3 mm (0.25") Ring Spacing
Aerodynamic Design Helps to reduce Fan Noise