Opto 22 GROOV-SVR-WIN-BASE
Data Stations, Ethernet, Wireless, Interface, USB RJ45, Rack Mount, GROOV Series
Mfr. Part #: GROOV-SVR-WIN-BASE / RS Stock #: 70596371
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Communication
Ethernet ; Wireless
Interface
USB ; RJ45
Mounting Type
Rack Mount
Number of IO Ports
3
Operating System
Android ; Windows
Supply Voltage
8 VDC ; 12 VDC ; 24 VDC ; 36 VDC
Overview
groov is Opto 22's web-based operator interface system that is simple, mobile, and connects easily to almost everything.
Features:
Provides a Mobile Operator Interface for Automation Systems, OEM Machines, and Other Equipment
Ready-Made Gadgets Let You Create a Browser-Based Operator Interface in Minutes
Scalable Operator Interface Runs on Any Mobile Device or Computer Regardless of Manufacturer, Operating System, or Screen Size
No Programming Required
Email-Based Event Notifications Provide Immediate System Alerts
Data Simulator Allows Project Testing Without Connecting to Live Machines or Systems
Secure Sockets Layer (SSL) Encryption Protects Data
No Tag Limits and No Client Licenses Required