Skip to content
information
Shopping from the United States?

OptiFuse ANM125-M-5A

Marine Fuse, Mini Blade, 125V, 5A

Mfr. Part #: ANM125-M-5A / RS Stock #: 74254007

OptiFuse

OptiFuse ANM125-M-5A

Mfr. Part #: ANM125-M-5A
RS Stock #: 74254007

Description

Marine Fuse, Mini Blade, 125V, 5A

In Stock:

25

Price

Qty.

Standard Price

1

$5.42736

5

$5.27066

10

$5.1567

50

$5.04274

100

$4.94303

250

$4.77209

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ANM125-M-5A
Color
Tan
Current Rating
5 A
Dimensions
0.65 in H X 0.16 in W X 0.46 in L
Fuse Type
Automotive
Mounting Type
Requires Holder
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Voltage Rating
125 V
Weight
0.00192 lbs

Overview

Smaller than standard Regular (ATO/ATC style) blade fuses, this fuse can control more circuits by occupying less space.
Ignition protected and filled with sand to cool vaporized metal that forms when the fuse blows, thus preventing it from ionizing and in turn stopping an arc from carrying current after the fusible link has melted.
Engineered to use in higher voltage systems that are designed to reduce the current requirements of modern vehicles with increasing power needs. Raising the voltage helps to reduce the size of the wiring and overall weight of vehicle helping to increase the efficiency and gas mileage.