Skip to content
information
Shopping from the United States?

Optek (TT Electronics) OPB962N51

Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 1.27mm Aperture, 2V

Mfr. Part #: OPB962N51 / RS Stock #: 70049348

Optek (TT Electronics)

Optek (TT Electronics) OPB962N51

Mfr. Part #: OPB962N51
RS Stock #: 70049348

Description

Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 1.27mm Aperture, 2V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$5.76924

10

$5.48434

25

$5.25642

50

$5.01425

100

$4.78633

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Slot Size
3.18 mm
Type
Slot Sensors

Overview

OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options. The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference. Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.