Skip to content
information
Shopping from the United States?

ON Semiconductor MJ15001G

Transistor, Bipolar,Si,NPN,Power,VCEO 140VDC,IC 15A,PD 200W,TO-204AA (TO-3)

Mfr. Part #: MJ15001G / RS Stock #: 70099990

ON Semiconductor

ON Semiconductor MJ15001G

Mfr. Part #: MJ15001G
RS Stock #: 70099990

Description

Transistor, Bipolar,Si,NPN,Power,VCEO 140VDC,IC 15A,PD 200W,TO-204AA (TO-3)

Out of Stock

Price

Qty.

Standard Price

1

$5.95219

100

$5.66395

250

$5.37571

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Collector Current
15 A
Collector to Base Voltage
140 V
Collector to Emitter Voltage
140 V
Configuration
Common Base
Emitter to Base Voltage
5 V
Material
Si
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
2
Operating Frequency
2 MHz
Package Type
TO-204AA
Polarity
NPN
Power Dissipation
200 W
Primary Type
Si
Product Header
Complementary Silicon Power Transistor
Resistance, Thermal, Junction to Case
0.875 °C/W
Series
Transistor Series
Temperature Operating Range
-65 to +200 °C
Transistor Type
NPN
Type
Power
Voltage, Breakdown, Collector to Emitter
140 V
Voltage, Collector to Emitter, Saturation
1 V

Overview

NPN Power Transistors, ON Semiconductor
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.