Skip to content
information
Shopping from the United States?

Omron Safety (Sti) P7SA-10F-ND DC24

Relay Socket,10 Pin,4 Pole,24VDC,LED Indicator,DIN Rail,Screw,For G7SA Relays

Mfr. Part #: P7SA-10F-ND DC24 / RS Stock #: 70033943

Omron Safety (Sti)

Omron Safety (Sti) P7SA-10F-ND DC24

Mfr. Part #: P7SA-10F-ND DC24
RS Stock #: 70033943

Description

Relay Socket,10 Pin,4 Pole,24VDC,LED Indicator,DIN Rail,Screw,For G7SA Relays

In Stock:

2093

Price

Qty.

Standard Price

1

$53.15179

10

$50.49996

25

$47.83373

50

$45.1819

100

$42.51567

250

$39.86384

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
P7SA10FND DC24
Current Rating
6 A
Mounting Type
DIN Rail Mount
Number of Pins
10
Number of Poles
4
Primary Type
Relay Sockets
Special Features
Orange LED Indicator
Termination
Screw
Type
Pin Socket
Voltage Rating
250 V ; 30 V

Overview

P7SA Relay Sockets

Features:
  • Push-In Plus terminal sockets are used to save wiring work in comparison with traditional screw terminals.
  • Operation indicator LED and built-in diode
  • Front Mount
  • Socket for G7SA