Skip to content
information
Shopping from the United States?

Omron Safety (Sti) G7SA-3A1B DC24

Force-guided Safety Relay, 3PST-NO, SPST-NC, G7S Series

Mfr. Part #: G7SA-3A1B DC24 / RS Stock #: 70033647

Omron Safety (Sti)

Omron Safety (Sti) G7SA-3A1B DC24

Mfr. Part #: G7SA-3A1B DC24
RS Stock #: 70033647

Description

Force-guided Safety Relay, 3PST-NO, SPST-NC, G7S Series

In Stock:

1653

Price

Qty.

Standard Price

1

$81.54361

10

$77.46498

25

$73.38636

50

$69.30774

100

$65.22912

250

$61.1505

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
G7SA3A1B DC24
Contact Current Rating
6 A
Control Voltage
120 V
Current Rating
6 A
Function
Safety
Mounting Type
PCB Mount
Number of Channels
1
Number of Pins
4
Product Header
Relay with Forcibly Guided Contacts
Relay Type
Force Guided
Standards
UL ; CSA ; VDE
Supply Voltage
250 VAC ; 250 VDC
Termination
Solder
Voltage Rating
380 V

Overview




?Relays with forcibly guided contacts (EN50205 Class A, certified by VDE).


?Supports the CE marking of machinery (Machinery Directive).


?Helps avoid hazardous machine status when used as part of an interlocking circuit.


?Four-pole and six-pole Relays are available.


?The Relay's terminal arrangement simplifies PWB pattern design.


?Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity