Skip to content

Omron Safety (Sti) F3SG-4RA1550-30

Safety Light Curtain w/Hand and Arm Protection, 76 Beams, 1550mm, F3SG-RA Series

Mfr. Part #: F3SG-4RA1550-30 / RS Stock #: 70778909

Omron Safety (Sti)

Omron Safety (Sti) F3SG-4RA1550-30

Mfr. Part #: F3SG-4RA1550-30
RS Stock #: 70778909

Description

Safety Light Curtain w/Hand and Arm Protection, 76 Beams, 1550mm, F3SG-RA Series

In Stock:

2

Price

Qty.

Standard Price

1

$6,495.71632

Additional Inventory

On order:

2

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
F3SG4RA155030
Dimensions
61.02 in H
IP Rating
IP65 ; IP67
Number of Beams
76
Sensing Range
20 m

Overview

Omron F3SG-RA Series — Global Safety Light Curtains: The F3SG-RA provides floating and fixed blanking functions. Setting of the number of beams can be configured by specifying the number of beams manually using the SD Manager 2 or in Dip-Switch mode by moving an interrupting object in the detection zone using the Push Switch to perform the teach-in task. With Reduced Resolution the F3SG-RA is able to ignore interrupted beams (1 to 3 floating beams). This changes the detection capability of the safety light curtain and supports more flexible safety, e.g. where objects are moving within the detection zone. Features:
  • Rugged, IP67 rated housing resists washdown
  • Space-saving slim profile of 35x35 mm (1.37 in.)
  • Scan QR code with smart phone for local language support and troubleshooting guide
  • Built-in muting; requires no external muting controller
  • All models designed for global use. PNP/NPN output selection by DIP switch
  • Fast response time of 8ms
  • Quick mount brackets reduce setup time by 50%
  • Series connection for flexible setup of protective field.
  • Easy-to-view LED bar for less alignment and diagnosis effort.
  • ADVANCE model supports complex safety solutions with muting and blanking functions Advanced Features:
  • Resolution: 14 mm (finger protection) and 30 mm (hand and arm protection) models
  • Cascaded designs possible: 3 segments, up to 255 beams
  • “Smart click” 1/8 turn quick connect M12 cables: for fast installation and proper torque to ensure IP67 connection
  • 14mm resolution up to 10.0 m (32 ft.) range in 160 to 2080 mm (6.3 to 81.9 inch) protective heights
  • 30mm resolution up to 20.0 m (65 ft.) range in 190 to 2510 mm (7.3 to 98.7 inch) protective heights