Omron Safety (Sti) F3SG-4RA0910-30
Safety Light Curtain w/Hand and Arm Protection, 44 Beams, 910mm, F3SG-RA Series
Mfr. Part #: F3SG-4RA0910-30 / RS Stock #: 70778901
Price
Qty.
Standard Price
1
$3,665.90245
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F3SG4RA091030
Dimensions
35.83 in H
IP Rating
IP65 ; IP67
Number of Beams
44
Sensing Range
20 m
Overview
Omron F3SG-RA Series — Global Safety Light Curtains:
The F3SG-RA provides floating and fixed blanking functions. Setting of the number of beams can be configured by specifying the number of beams manually using the SD Manager 2 or in Dip-Switch mode by moving an interrupting object in the detection zone using the Push Switch to perform the teach-in task. With Reduced Resolution the F3SG-RA is able to ignore interrupted beams (1 to 3 floating beams). This changes the detection capability of the safety light curtain and supports more flexible safety, e.g. where objects are moving within the detection zone.
Features:
Rugged, IP67 rated housing resists washdown
Space-saving slim profile of 35x35 mm (1.37 in.)
Scan QR code with smart phone for local language support and troubleshooting guide
Built-in muting; requires no external muting controller
All models designed for global use. PNP/NPN output selection by DIP switch
Fast response time of 8ms
Quick mount brackets reduce setup time by 50%
Series connection for flexible setup of protective field.
Easy-to-view LED bar for less alignment and diagnosis effort.
ADVANCE model supports complex safety solutions with muting and blanking functions
Advanced Features:
Resolution: 14 mm (finger protection) and 30 mm (hand and arm protection) models
Cascaded designs possible: 3 segments, up to 255 beams
“Smart click” 1/8 turn quick connect M12 cables: for fast installation and proper torque to ensure IP67 connection
14mm resolution up to 10.0 m (32 ft.) range in 160 to 2080 mm (6.3 to 81.9 inch) protective heights
30mm resolution up to 20.0 m (65 ft.) range in 190 to 2510 mm (7.3 to 98.7 inch) protective heights