Skip to content
information
Shopping from the United States?

Omron Automation E2B-M12LN08-M1-C1

Inductive Proximity Sensor, 3Wire, M12 8 mm, NPN/NO, Long, M12 4-pin, E2B Series

Mfr. Part #: E2B-M12LN08-M1-C1 / RS Stock #: 70330937

Omron Automation

Omron Automation E2B-M12LN08-M1-C1

Mfr. Part #: E2B-M12LN08-M1-C1
RS Stock #: 70330937

Description

Inductive Proximity Sensor, 3Wire, M12 8 mm, NPN/NO, Long, M12 4-pin, E2B Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$60.32901

5

$57.31688

10

$54.29034

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E2BM12LN08M1C1
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Nickel Plated Brass
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
8 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M12 x 1 Threaded
Output
NPN-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
10-30 VDC
Switching Frequency
0.8 kHz

Overview

E2B Brass Long Body
The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.