Olympic Wire and Cable Corp. 306 BROWN CX/100
Hook-Up Wire, 24 AWG, 7x32, SC, Brown TFE Ins, -65 to +200C, 600V
Mfr. Part #: 306 BROWN CX/100 / RS Stock #: 70193600
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$89.51349
5
$85.93929
10
$84.13778
25
$82.35068
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Brown
Insulation Material
Tetrafluoroethylene (TFE)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.044 in
Packaging
Coil
Standards
UL Listed, MIL-W-16878/4
Stranding
7x32
Temperature, Rating
-65 to 200 °C
Voltage Rating
600 V
Wire Size
24 AWG
Overview
-65 to +200°C Operating Temperature, 600 V, Extruded TFE Teflon Insulated Hook-Up Wire
Type E. Single conductor stranded silver plated copper, extruded TFE Teflon insulation. -65°C to +200°C. Voltage Rating:
Type E. Single conductor stranded silver plated copper, extruded TFE Teflon insulation. -65°C to +200°C. Voltage Rating: