nVent SCHROFF 24571441
Enclosure;Card Cage;Rackmnt;Alum;Silver;132.55mmHx164.42mmWx315.5mmD;RatiopacPRO
Mfr. Part #: 24571441 / RS Stock #: 70067585
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$621.93933
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Color
Silver
Configuration
Rack Mount
Material
Aluminum
Type
Card Cage
Overview
Features:
?The Space-Optimized Version, Interior and Exterior Dimensions Correspond to a 19" Subrack
?The Space-Optimized Version, Interior and Exterior Dimensions Correspond to a 19" Subrack