nVent HOFFMAN E19SWM20U12
Swing Out Rack 20u 12in Blk Black, 41.811 x20.905 x12.283, Steel
Mfr. Part #: E19SWM20U12 / RS Stock #: 70308551
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$793.0829
3
$752.98847
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Material
Steel
UPC Code
00783510261641
Overview
Hoffman VERSARACK 19 in Rack Cabinet
Hoffman VERSARACK series for wall mounting and securing 19 inch rack equipment for telecommunication rooms and other locations. These racks can accommodate either left or right hinges suitable for various applications. VERSARACK open frame racks are ideal for high-density cabling applications.
Hoffman VERSARACK series for wall mounting and securing 19 inch rack equipment for telecommunication rooms and other locations. These racks can accommodate either left or right hinges suitable for various applications. VERSARACK open frame racks are ideal for high-density cabling applications.