Skip to content
information
Shopping from the United States?

nVent HOFFMAN CSD20168

Enclosure, Single-Door, Type 4, 20.00x16.00x8.00, Gray, Mild Steel, Concept

Mfr. Part #: CSD20168 / RS Stock #: 70066837

nVent HOFFMAN

nVent HOFFMAN CSD20168

Mfr. Part #: CSD20168
RS Stock #: 70066837

Description

Enclosure, Single-Door, Type 4, 20.00x16.00x8.00, Gray, Mild Steel, Concept

In Stock:

8

Price

Qty.

Standard Price

1

$786.90011

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
8 in
Approximate Height
20 in
Approximate Width
16 in
Color
Gray
Configuration
Without Knock-Outs
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
IP Rating
IP66
Material
Steel
NEMA Rating
NEMA 13
Size
Medium in
Special Features
Hinged
Type
Junction Box
UPC Code
78351077410

Overview

These NEMA rated CONCEPT® Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. 14 or 16 gauge steel (see table) Corner-formed doors, Mounting holes in back of body for optional external wall-mount brackets. ANSI 61 gray finish inside and out. Provisions for Thermoplastic data pocket. High-torque threadless studs and fasteners on door Minimum-width body flange provides maximum door opening