Skip to content
information
Shopping from the United States?

nVent HOFFMAN A10P8AL

Internal Panel, for Junction Box, fits 10x8 Box, Anodized, Aluminum

Mfr. Part #: A10P8AL / RS Stock #: 70066708

nVent HOFFMAN

nVent HOFFMAN A10P8AL

Mfr. Part #: A10P8AL
RS Stock #: 70066708

Description

Internal Panel, for Junction Box, fits 10x8 Box, Anodized, Aluminum

In Stock:

38

Price

Qty.

Standard Price

1

$60.86226

5

$55.99097

10

$51.72499

50

$46.86812

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Unpainted
For Use With
10 x 8 in Enclosure ; Junction Boxes
Material
Aluminum
Material Thickness
2.000 mm
Type
Panel
UPC Code
00783510556501

Overview

Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels.